Festo Kranarmatur Handtag, för användning med Tap, Valve

Antal (1 enhet)*

499,07 kr

(exkl. moms)

623,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 16 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +499,07 kr

*vägledande pris

RS-artikelnummer:
275-2885
Tillv. art.nr:
VAOH-11-H9
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Festo

Typ av tillbehör

Handtag

Produkttyp

Kranarmatur

För användning med

Tap, Valve

Standarder/godkännanden

VDMA 24364 Zone III

COO (ursprungsland):
TW

Festo Tap Fitting, Hand Lever - VAOH-11-H9, Numeric Part Number: 542703


This hand lever tap fitting by Festo is designed for use with taps and valves. It comes with dimensions of 140mm in length and 11mm in width, and is made of high-alloy stainless steel, ensuring durability and corrosion resistance. The product weight is 200g, making it lightweight and easy to handle.

Features & Benefits


• High-alloy stainless steel construction ensures durability and corrosion resistance

• Dimensions of 140mm length and 11mm width provide a secure fit for taps and valves

• Moderate corrosion stress resistance class CRC 2 for reliable performance

• VDMA24364 zone III conformity ensures quality standards are met

• Lightweight design at 200g for easy handling and installation

Applications


• Ideal for use with taps and valves in industrial settings

• Suitable for applications requiring moderate corrosion stress resistance

• Suitable for installations requiring high-quality stainless steel components

Can it be used with all types of taps and valves?


Yes, this tap fitting is designed to be compatible with a wide range of taps and valves, ensuring versatility in usage.

Will it provide corrosion resistance in harsh environments?


Yes, the high-alloy stainless steel construction offers moderate corrosion stress resistance, making it suitable for challenging environments.

Is it easy to install and handle?


Yes, with a lightweight design and specific dimensions, this tap fitting is easy to install and handle, ensuring convenience for users.

Can it be used in food-grade applications?


While not specifically designed for food-grade applications, the corrosion-resistant properties make it suitable for certain hygiene-sensitive environments.

Will it fit taps and valves from other manufacturers?


As long as the dimensions match, this tap fitting can be compatible with taps and valves from various manufacturers.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.