Phoenix Contact 4-polig DIN-skena Jordkopplingsplint, 24AWG 0.2mm², 10 mm², L 95 mm, Grå Skruv Polyamid

Antal (1 förpackning med 50 enheter)*

3 326,85 kr

(exkl. moms)

4 158,55 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 50 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
50 +66,537 kr3 326,85 kr

*vägledande pris

RS-artikelnummer:
208-7693
Tillv. art.nr:
3076039
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Jordblockstyp

DIN-skena

Produkttyp

Jordkopplingsplint

Kabelstorlek

24AWG

Kabel CSA

0.2mm², 10mm²

Färg

Grå

Polantal

4

Husmaterial

Polyamid

Spänning

320V

Längd

95mm

Termineringstyp

Skruv

Minsta arbetsstemperatur

-60°C

Bredd

8.2mm

Maximal arbetstemperatur

105°C

Serie

UTI

Höjd

59mm

Standarder/godkännanden

No

Certifiering för farligt område

Nej

COO (ursprungsland):
PL

Phoenix Contact Earth Terminal Block, 4 Ways, Grey - 3076039


This earth terminal block is a robust DIN rail terminal designed for efficient electrical grounding. With a colour-coded grey PA housing, it accommodates wire sizes from 24 to 8 AWG and has an impressive current rating of 38A. The block operates effectively within a temperature range of -60°C to +110°C, making it suitable for various demanding applications.

Features & Benefits


• Features screw connections for secure and reliable wiring

• Accommodates conductor cross-sections up to 10mm²

• Designed for optimal routing of neutral busbars

• Low-profile design facilitates installation in tight spaces

• High temperature resistance ensures durability in extreme environments

• Specifically designed for easy assembly with support brackets

Applications


• Used for enhancing grounding in automation systems

• Ideal for wiring in electrical cabinets and control panels

• Utilised in mechanical installations where space is constrained

• Suitable for integration in various industrial electrical

What is the maximum power handling capacity of this terminal block?


It has a nominal current rating of 38A and can handle up to 47A with a 10mm² conductor cross-section.

What types of conductors can be connected to this terminal block?


It is compatible with both rigid and flexible conductors, ranging from 0.2mm² to 10mm², including sizes equivalent to 24-8 AWG.

How should the terminal block be mounted for optimal performance?


To secure the neutral busbar, support brackets should be placed at both ends and every 20cm for longer strips, ensuring stability during use.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.