Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 300 mm 1mm

Antal (1 enhet)*

12 252,80 kr

(exkl. moms)

15 316,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 21 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +12 252,80 kr

*vägledande pris

RS-artikelnummer:
231-971
Tillv. art.nr:
114503 XVTL-MP/BF-10/3/16
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Inkapsling

Typ av tillbehör

Inkapsling

Längd

300mm

Bredd

1mm

Material

Stål

Höjd

1.6m

Färg

Grå

IP-klassning

IP55

Typ av monteringsplatta

Justerbart djup

Serie

xEffect xVtl

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

RoHS-status: Undantagen

COO (ursprungsland):
CZ
The Eaton xEffect xVtl Enclosure is expertly designed to meet the demanding requirements of modern switch and control gear applications. This state-of-the-art distribution cabinet boasts robust construction, with a height of 1600 mm, width of 1000 mm, and depth of 300 mm, providing ample space for your electrical equipment. Engineered with a degree of protection rated at IP55, it stands resilient against dust and water ingress, making it ideal for indoor environments where reliability is paramount. The enclosure features a variety of commendable specifications, including a total weight of 84 kg, ensuring stability when deployed as a wall-mounted or floor-standing unit. With options for heat dissipation tailored to different configurations, the xEffect xVtl Enclosure is perfect for optimising performance in customized setups. Backed by Eaton's reputation for quality, this enclosure grants you peace of mind, knowing your equipment is housed in a compliant and durable solution.

IP55 protection ensures durability in varied indoor settings

Robust steel construction provides outstanding structural integrity

Temperature rise calculations and heat dissipation data support efficient thermal management

Adjustable mounting plate depth allows for flexible installation options

Compliance with stringent product standards guarantees reliability

IK10 mechanical impact rating protects against physical damage

Environmentally conscious design includes RoHS compliance

Powder-coated surface finish offers enhanced resistance to wear

Multiple functionalities accommodate different mounting requirements

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.