Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 300 mm 1mm

Antal (1 enhet)*

12 801,60 kr

(exkl. moms)

16 002,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 23 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +12 801,60 kr

*vägledande pris

RS-artikelnummer:
231-171
Tillv. art.nr:
114517 XVTL-MP/BF-10/3/18
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Inkapsling

Typ av tillbehör

Inkapsling

Längd

300mm

Bredd

1mm

Material

Stål

Höjd

1.8m

Färg

Grå

IP-klassning

IP55

Typ av monteringsplatta

Justerbart djup

Serie

xEffect xVtl

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

RoHS-status: Undantagen

COO (ursprungsland):
CZ
This Eaton xEffect xVtl empty enclosure is designed for robust applications requiring superior protection and reliability. Crafted to meet rigorous industry standards, it provides an innovative solution for housing electrical and control gear. With a spacious interior and adjustable mounting plate, it caters to versatile installation needs while ensuring both enhanced functionality and safety. Built with a tough powder-coated steel exterior, this enclosure guarantees durability against mechanical impacts and environmental conditions. Its IP55 rating signifies outstanding resistance against dust and water ingress, making it suitable for a variety of indoor and outdoor installations. This solution is perfect for professionals seeking reliability and quality in electrical enclosures, enhancing compliance and ease of use in demanding settings.

Constructed from high-quality steel for enhanced durability

Features adjustable mounting plate for flexibility in setup

IP55 rating provides excellent protection against dust and water

Meets stringent mechanical impact resistance standards

Designed for efficient heat dissipation to maintain optimal performance

Powder-coated finish ensures resistance to corrosion and wear

Suitable for floor standing or wall-mounted installations

Equipped with a robust door system for secure access

Utilises advanced thermal management for improved device longevity

Compatible with metric mounting for versatile applications

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.