Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 1.2m
- RS-artikelnummer:
- 229-586
- Tillv. art.nr:
- 114397 XVTL-BF-12/4/16
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
13 384,00 kr
(exkl. moms)
16 730,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 21 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 13 384,00 kr |
*vägledande pris
- RS-artikelnummer:
- 229-586
- Tillv. art.nr:
- 114397 XVTL-BF-12/4/16
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Inkapsling | |
| Typ av tillbehör | Inkapsling | |
| Längd | 400mm | |
| Bredd | 1.2m | |
| Material | Stål | |
| Höjd | 1.6m | |
| Färg | Grå | |
| IP-klassning | IP40 | |
| Typ av monteringsplatta | Justerbart djup | |
| Serie | xEffect xVtl | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Inkapsling | ||
Typ av tillbehör Inkapsling | ||
Längd 400mm | ||
Bredd 1.2m | ||
Material Stål | ||
Höjd 1.6m | ||
Färg Grå | ||
IP-klassning IP40 | ||
Typ av monteringsplatta Justerbart djup | ||
Serie xEffect xVtl | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
This Eaton xEffect xVtl enclosure is designed for efficiency and reliability, offering a robust solution for housing electrical and control gear. With a substantial dimension of 1600x1200x400mm, this enclosure meets IP40 standards, ensuring protection against solid objects and dust ingress. Crafted for tough environments, it is perfect for mounting in various settings, including commercial and industrial applications. The enclosure's steel construction ensures durability, while powder coating enhances its resistance to corrosion. Built with safety in mind, it includes features for effective thermal management, making it suitable for diverse operational conditions. The functionality of this model allows for easy installation and adaptability, making it a valuable asset for panel builders seeking compliance with stringent electrical standards. The thoughtful design combines form and function, all while maintaining aesthetic appeal.
Constructed from high-quality steel for enhanced durability
Equipped with a powder-coated finish for superior corrosion resistance
Designed to accommodate adjustable mounting plates for flexible installation
Meets IK10 standards, ensuring protection against mechanical impacts
Designed for optimal thermal dissipation, managing heat effectively
Offers a pollution degree rating of 3, conducive for various environments
Compliant with international quality standards for electrical equipment
Includes multiple access points with strategic door placements for user convenience
Relaterade länkar
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 600 mm 1.2m
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 300 mm 1.2m
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 400 mm 1.2m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 400 mm 1.2m
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 1mm