Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 300 mm 425mm

Antal (1 enhet)*

8 164,80 kr

(exkl. moms)

10 206,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 14 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +8 164,80 kr

*vägledande pris

RS-artikelnummer:
231-949
Tillv. art.nr:
114386 XVTL-BF-4/3/16
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Inkapsling

Typ av tillbehör

Inkapsling

Längd

300mm

Bredd

425mm

Material

Stål

Höjd

1.6m

Färg

Grå

IP-klassning

IP40

Typ av monteringsplatta

Justerbart djup

Serie

xEffect xVtl

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

RoHS-status: Undantagen

COO (ursprungsland):
CZ
The Eaton distribution cabinet is designed to meet the highest standards of efficiency and durability in electrical engineering applications. The enclosure stands tall with dimensions of 1600mm in height, 425mm in width, and 300mm in depth, making it an ideal solution for a variety of installations. Engineered with an IP40 protection rating, it ensures a robust defence against dust and moisture, safeguarding the crucial components housed within. The product is constructed from high-quality steel and finished with a powder coating, providing both aesthetic appeal and resistance against environmental wear. This product is compliant with RoHS regulations, reflecting a commitment to sustainable manufacturing practices. Its thoughtful design includes features like adjustable mounting plates and IK10 impact strength, guaranteeing reliable performance in both indoor settings and controlled outdoor environments, allowing for flexible deployment in various applications.

Robust steel construction for enhanced durability

Powder coating for superior surface protection

IP40 rating to guard against dust ingress

Adjustable mounting plate for customised installation

IK10 impact strength rating ensuring resilience

RoHS compliant, confirming environmentally friendly design

Single door design optimises space without compromising access

Suitable for both wall-mounted and floor-standing configurations

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.