Eaton xEffect xVtl serien Stål Inkapsling 2 m 400 mm 425mm
- RS-artikelnummer:
- 230-913
- Tillv. art.nr:
- 114416 XVTL-BF-4/4/20
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
8 792,00 kr
(exkl. moms)
10 990,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 16 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 8 792,00 kr |
*vägledande pris
- RS-artikelnummer:
- 230-913
- Tillv. art.nr:
- 114416 XVTL-BF-4/4/20
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Inkapsling | |
| Typ av tillbehör | Inkapsling | |
| Längd | 400mm | |
| Bredd | 425mm | |
| Material | Stål | |
| Höjd | 2m | |
| IP-klassning | IP40 | |
| Typ av monteringsplatta | Justerbart djup | |
| Serie | xEffect xVtl | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Inkapsling | ||
Typ av tillbehör Inkapsling | ||
Längd 400mm | ||
Bredd 425mm | ||
Material Stål | ||
Höjd 2m | ||
IP-klassning IP40 | ||
Typ av monteringsplatta Justerbart djup | ||
Serie xEffect xVtl | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton xEffect xVtl empty enclosure is designed to meet the versatile needs of modern electrical installations. Tailored for both practicality and functionality, this distribution cabinet boasts a robust construction with a height of 2000mm and a width of 425mm, ensuring ample space for various applications. Built from durable steel and finished with powder coating, it offers both aesthetic appeal and long-lasting resilience in demanding environments. The IP40 rating ensures reliable protection against dust and moisture, making it suitable for indoor setups. Furthermore, its EMC-version compliance and IK10 impact strength underline its commitment to safety and efficiency, making this enclosure a sound choice for professionals in the electrical engineering sector.
Robust steel construction for enhanced durability and strength
Designed for safe installation with a high degree of protection
IP40 rating protects the interior components from dust and moisture
Mounting plate is adjustable for flexible configuration options
Compact dimensions provide an ideal solution for space constraints
IK10 rated impact strength ensures resilience against harsh conditions
Suitable for wall mounting and floor-standing setups
Single door access facilitates easy maintenance and operation
Compatible with a range of additional equipment and accessories
Meets stringent RoHS compliance for environmentally friendly use
Relaterade länkar
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 400 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 500 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 800 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 300 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 600 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 1600 mm 300 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 400 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 400 mm 600mm