Eaton xEffect xVtl serien Stål Inkapsling 1400 mm 300 mm 600mm

Antal (1 enhet)*

8 344,00 kr

(exkl. moms)

10 430,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 02 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +8 344,00 kr

*vägledande pris

RS-artikelnummer:
231-379
Tillv. art.nr:
114385 XVTL-BF-6/3/14
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Typ av tillbehör

Inkapsling

Produkttyp

Inkapsling

Längd

300mm

Bredd

600mm

Material

Stål

Höjd

1400mm

IP-klassning

IP40

Typ av monteringsplatta

Justerbart djup

Serie

xEffect xVtl

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

RoHS-status: Undantagen

COO (ursprungsland):
CZ
The Eaton xEffect xVtl empty enclosure is a robust and versatile distribution cabinet designed to meet the needs of modern electrical installations. With its generous dimensions of 1400 mm in height, 600 mm in width, and 300 mm in depth, this enclosure promises ample space for various electrical components while ensuring durability and compliance with industry standards. Offering a protective rating of IP40, it safeguards sensitive equipment from dust and moisture, making it suitable for diverse settings. The enclosure is constructed from high-quality steel and finished with powder coating for enhanced corrosion resistance and aesthetics. It is tailored for both floor standing and wall-mounted configurations, giving you flexibility in installation. Whether you're involved in electrical engineering, automation, or control gear, this enclosure stands out as an ideal solution, combining functionality with style.

IP40 rating ensures protection against dust and moisture

Constructed from high-quality steel for strength and durability

Features a powder-coated finish for enhanced corrosion resistance

Supports both wall-mounted and floor-standing installation options

Designed to accommodate various electrical components efficiently

Single door configuration offers easy access to internal components

Optimised thermal dissipation for operational reliability

Lightweight design aids in convenient transportation and handling

Complies with RoHS for environmentally-friendly construction

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.