Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 300 mm 600mm
- RS-artikelnummer:
- 230-907
- Tillv. art.nr:
- 114399 XVTL-BF-6/3/18
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
9 273,60 kr
(exkl. moms)
11 592,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 13 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 273,60 kr |
*vägledande pris
- RS-artikelnummer:
- 230-907
- Tillv. art.nr:
- 114399 XVTL-BF-6/3/18
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Typ av tillbehör | Inkapsling | |
| Produkttyp | Inkapsling | |
| Längd | 300mm | |
| Bredd | 600mm | |
| Material | Stål | |
| Höjd | 1.8m | |
| IP-klassning | IP40 | |
| Typ av monteringsplatta | Justerbart djup | |
| Serie | xEffect xVtl | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Typ av tillbehör Inkapsling | ||
Produkttyp Inkapsling | ||
Längd 300mm | ||
Bredd 600mm | ||
Material Stål | ||
Höjd 1.8m | ||
IP-klassning IP40 | ||
Typ av monteringsplatta Justerbart djup | ||
Serie xEffect xVtl | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton distribution cabinet is designed for secure and efficient storage of electrical components. Crafted to meet stringent IP40 standards, it is suitable for various environments where protection against dust and moisture is essential. This model features an impressive height of 1800mm, width of 600mm, and depth of 300mm, making it an ideal choice for installations with space constraints. Its robust construction from high-quality steel, complemented by a durable powder coating in grey, ensures longevity and resilience. This model not only complies with RoHS regulations but also offers exceptional usability with a thoughtfully designed frame that incorporates depth mounting capabilities and a single door for easy access. Furthermore, the cabinet's EMC version signifies its compatibility with electromagnetic requirements, making it a reliable option for modern electrical systems.
Equipped with a mounting plate for enhanced safety and functionality
Offers adjustable mounting plate depth to accommodate varied installations
IK10 impact strength rating provides superior durability against mechanical strain
Designed with a single door to simplify access without compromising security
Features a contemporary design with grey powder-coated finish for aesthetic appeal
Facilitates wall mounting and floor-standing options for versatile installation
Provides a degree of protection rated IP40, guarding against dust ingress
Constructed from steel for robust structural integrity and aid in thermal stability
Number of connector holes optimised for efficient electrical distribution
Compact dimensions ensure compatibility with confined spaces while maintaining usability
Relaterade länkar
- Eaton xEffect xVtl serien Stål Inkapsling 1800 mm 300 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1800 mm 500 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1800 mm 400 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1800 mm 600 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1800 mm 300 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 300 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1600 mm 300 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1400 mm 300 mm 600mm