Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 1m
- RS-artikelnummer:
- 229-584
- Tillv. art.nr:
- 114394 XVTL-BF-10/4/16
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
12 409,60 kr
(exkl. moms)
15 512,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 23 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 12 409,60 kr |
*vägledande pris
- RS-artikelnummer:
- 229-584
- Tillv. art.nr:
- 114394 XVTL-BF-10/4/16
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Typ av tillbehör | Inkapsling | |
| Produkttyp | Inkapsling | |
| Längd | 400mm | |
| Bredd | 1m | |
| Material | Stål | |
| Höjd | 1.6m | |
| Färg | Grå | |
| IP-klassning | IP40 | |
| Typ av monteringsplatta | Justerbart djup | |
| Serie | xEffect xVtl | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Typ av tillbehör Inkapsling | ||
Produkttyp Inkapsling | ||
Längd 400mm | ||
Bredd 1m | ||
Material Stål | ||
Höjd 1.6m | ||
Färg Grå | ||
IP-klassning IP40 | ||
Typ av monteringsplatta Justerbart djup | ||
Serie xEffect xVtl | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton xEffect xVtl empty enclosure is a robust distribution cabinet designed with versatility and strength in mind. Engineered to fit seamlessly into a variety of environments, this enclosure boasts a compact dimension of 1600mm in height, 1000mm in width, and 400mm in depth, making it ideal for both wall and floor mounting. Constructed from durable steel and featuring a powder-coated surface finish, the enclosure ensures long-lasting protection against environmental factors. With an IP40 rating, it effectively shields your critical electronic components from dust and moisture. This cabinet is specifically designed for easy accessibility and system integration, making it a perfect choice for electrical cabinets in commercial settings. Its capacity to accommodate various internal configurations while maintaining structural integrity highlights its suitability for any demanding application.
Meets RoHS compliance for environmental safety
Designed for easy wall or floor mounting options
Features a strong steel construction for enhanced durability
Equipped with mounting plates that are depth-adjustable
Provides a high level of protection with an IP40 rating
Able to withstand mechanical impacts with IK10 resistance
Includes a total of two doors for convenient access
Supports a permissible load of up to 5000 N for accommodating heavy installations
Distinctive grey colour (RAL 7035) that fits well with various installations
Relaterade länkar
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 600 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 400 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 1.2m
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 400 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 1mm