Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 900mm

Antal (1 enhet)*

5 045,15 kr

(exkl. moms)

6 306,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 045,15 kr

*vägledande pris

RS-artikelnummer:
625-294
Tillv. art.nr:
8MF1290-2UT15-3BA2
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Produkttyp

Skåplucka

Dörrtyp

Enkel dörr

Serie

8MF12

Bredd

900mm

Höjd

2.2m

Material

Stål

RAL-kod

Svart RAL 7035

För användning med

SIVACON 8MF1

COO (ursprungsland):
DE
The Siemens Door is designed to elevate the functionality and safety of your electrical installations. Tailored for versatility, it features a thoughtful cut-out for a filter fan alongside ventilation openings that promote efficient airflow. With a height of 2200 mm and a width of 900 mm, this robust solution in light grey provides both visual appeal and structural integrity, underlining its durability with a protective class rating of 1. Its powder-coated surface is crafted to ensure longevity while maintaining an attractive finish. Perfect for various industrial applications, this door merges aesthetic design with practical functionality, ensuring seamless integration into your existing framework. Its attention to detail, from the left-opening orientation to the sturdy steel material, makes it a reliable choice for modern operational environments.

Designed with a left-opening door for enhanced accessibility

Constructed from high-quality steel for maximum durability

Features venting options for improved thermal management

Powder-coated finish ensures protection against wear and tear

Provides a clean, light grey aesthetic to suit contemporary settings

Protocols comply with safety standards for peace of mind

Environmentally conscious design with specific EMC considerations

Robust performance backed by general product and test approvals

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.