Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 450mm
- RS-artikelnummer:
- 625-213
- Tillv. art.nr:
- 8MF1270-2UT15-3BA2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
4 253,31 kr
(exkl. moms)
5 316,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 253,31 kr |
*vägledande pris
- RS-artikelnummer:
- 625-213
- Tillv. art.nr:
- 8MF1270-2UT15-3BA2
- Tillverkare / varumärke:
- Siemens
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
| Varumärke | Siemens | |
| Produkttyp | Skåplucka | |
| Dörrtyp | Enkel dörr | |
| Serie | 8MF12 | |
| Bredd | 450mm | |
| Höjd | 2.2m | |
| Material | Stål | |
| RAL-kod | Svart RAL 7035 | |
| För användning med | SIVACON 8MF1 | |
| Välj alla | ||
|---|---|---|
Varumärke Siemens | ||
Produkttyp Skåplucka | ||
Dörrtyp Enkel dörr | ||
Serie 8MF12 | ||
Bredd 450mm | ||
Höjd 2.2m | ||
Material Stål | ||
RAL-kod Svart RAL 7035 | ||
För användning med SIVACON 8MF1 | ||
- COO (ursprungsland):
- DE
The Siemens Door is engineered to meet the demanding needs of industrial environments, featuring a robust design ideal for efficient electrical installations. With its left-hand opening and strategically designed cutout for a filter fan, this product ensures optimal ventilation while maintaining a sleek profile. The powder-coated surface in RAL 7035 light grey not only enhances the visual appeal but also offers a durable finish that withstands the test of time. Designed for safety and functionality, this door supports a variety of applications, making it a versatile addition to your setup. Benefiting from a height of 2200 mm and a width of 450 mm, it caters to both space efficiency and operational requirements. With this door, users can ensure that their systems remain well-ventilated and compliant with protection standards, backed ' commitment to quality.
Crafted from high-quality steel for strength and durability
Features a left-opening mechanism for easy access
Includes ventilation slots to promote airflow and cooling
Stylish light grey finish complements various environments
Designed to comply with safety class standards
Enhanced usability with a thoughtful cutout for filter fan integration
Suitable for industrial applications, ensuring reliability under pressure
Supports extensive functionality while maintaining a compact footprint
Relaterade länkar
- Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 450mm
- Siemens 8MF12 SIVACON 8MF1 Glas, Stål Enkel dörr 2.2 m 450mm
- Siemens 8MF12 SIVACON 8MF1 Stål Enkel 2.2 m 450mm
- Siemens 8MF12 SIVACON 8MF1 Stål, Glas Enkel dörr 2.2 m 450mm
- Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 800mm
- Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 900mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 450mm
- Siemens 8MF12 SIVACON 8MF1 Glas, Stål Enkel dörr 2.2 m 900mm