Siemens 8MF18 SIVACON 8MF1 Glas, Stål Enkel dörr 1.8 m 500mm

Antal (1 enhet)*

5 079,09 kr

(exkl. moms)

6 348,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 14 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 079,09 kr

*vägledande pris

RS-artikelnummer:
625-250
Tillv. art.nr:
8MF1850-2UT15-0BE2
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Produkttyp

Skåplucka

Dörrtyp

Enkel dörr

Serie

8MF18

Bredd

500mm

Höjd

1.8m

Material

Glas, Stål

RAL-kod

Svart RAL 7035

För användning med

SIVACON 8MF1

COO (ursprungsland):
DE
The Siemens Door is designed for superior functionality and reliability in industrial settings. With an elegant powder-coated surface, it ensures not only protection against the elements but also complements modern aesthetics. The left-side opening door with an inspection window offers easy access and visibility into your equipment while maintaining a tight seal with an IP55 protection rating. Crafted from steel and glass, this model balances durability with a lightweight design, making it easy to handle during installation. With a height of 1800 mm and width of 500 mm, it fits perfectly into various environments, ensuring that safety and usability are prioritised. Ideal for professionals seeking dependable solutions, this door is a testament to quality engineering and thoughtful design.

IP55 protection rating guarantees excellent resistance to dust and water

Left door opening facilitates convenient access in tight spaces

Inspection window enhances visibility of internal components

Lightweight design simplifies installation processes

Powder-coated finish provides added durability and aesthetic appeal

Energy-efficient with no EMC interference for optimal performance

Constructed with reliable steel and glass materials

Safety class 1 provides reassurance of compliance with strict regulations

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.