Siemens 8MF18 SIVACON 8MF1 Glas, Stål Enkel dörr 1.8 m 900mm

Antal (1 enhet)*

6 470,46 kr

(exkl. moms)

8 088,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 470,46 kr

*vägledande pris

RS-artikelnummer:
625-013
Tillv. art.nr:
8MF1890-2UT15-0BE2
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Dörrtyp

Enkel dörr

Produkttyp

Skåplucka

Serie

8MF18

Bredd

900mm

Höjd

1.8m

Material

Glas, Stål

RAL-kod

Svart RAL 7035

För användning med

SIVACON 8MF1

COO (ursprungsland):
DE
The Siemens Door redefines reliability and functionality with its robust design and intelligent engineering. Ideal for industrial environments, it features a left-opening door equipped with a transparent inspection window, ensuring both visibility and accessibility. Engineered from durable steel and high-quality glass, this solution not only meets the stringent IP55 protection class standard but also enhances your operational safety with its esteemed protection class rating. The powder-coated, light grey finish contributes to aesthetic appeal while ensuring resistance to harsh conditions. The thoughtful design incorporates ample height and width to make it a versatile addition to various setups, while its lightweight construction simplifies installation and maintenance. This product seamlessly blends durability with practicality, making it a valuable asset for any industrial or commercial application.

Left-opening design allows for easy access

Inspection window provides quick visibility of contents

Constructed from high-quality steel and glass for durability

IP55 protection ensures complete safety in industrial environments

Lightweight design facilitates hassle-free installation

Powder-coated surface aids in corrosion resistance

General product approval adds credibility to the solution

Safety class rating enhances overall operational safety

Versatile dimensions accommodate various installation scenarios

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.