Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 450mm

Antal (1 enhet)*

4 196,75 kr

(exkl. moms)

5 245,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 196,75 kr

*vägledande pris

RS-artikelnummer:
622-554
Tillv. art.nr:
8MF1070-2UT14-1BA2
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Dörrtyp

Enkel

Produkttyp

Skåplucka

Serie

8MF1

Låsbar

Nej

Bredd

450mm

Höjd

2m

Material

Stål

RAL-kod

Svart RAL 7035

För användning med

Ventilation Openings

COO (ursprungsland):
DE
The Siemens Door is a versatile and durable solution designed to meet the needs of industrial environments. Constructed with a focus on functionality and safety, this product features a right-opening design that facilitates easy access while ensuring robust protection. Its sleek, powder-coated surface in a light grey RAL 7035 finish not only enhances the aesthetic appeal but also guarantees longevity against the rigours of daily use. With an IP20 rating, this door is tailored for environments where reliable protection from dust and accidental contact is essential. Its mechanical specifications, including a height of 2000 mm and width of 450 mm, make it an ideal choice for various installations, ensuring compatibility with existing setups. The inclusion of ventilation further enhances the performance, contributing to optimal airflow in the enclosed space.

Designed with ventilation openings to promote airflow

Right opening configuration allows for user friendly access

Constructed from steel to ensure strength and durability

Powder coated finish provides resistance to wear and corrosion

Complies with protection class IP20 for added safety

Light grey colour provides a modern and professional appearance

Meets safety class 1 requirements for reliable performance

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.