Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 900mm
- RS-artikelnummer:
- 622-511
- Tillv. art.nr:
- 8MF1090-2UT14-1BA2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
5 169,58 kr
(exkl. moms)
6 461,98 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 169,58 kr |
*vägledande pris
- RS-artikelnummer:
- 622-511
- Tillv. art.nr:
- 8MF1090-2UT14-1BA2
- Tillverkare / varumärke:
- Siemens
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
| Varumärke | Siemens | |
| Dörrtyp | Enkel | |
| Produkttyp | Skåplucka | |
| Serie | 8MF1 | |
| Låsbar | Nej | |
| Bredd | 900mm | |
| Höjd | 2m | |
| Material | Stål | |
| RAL-kod | Svart RAL 7035 | |
| För användning med | Ventilation Openings | |
| Välj alla | ||
|---|---|---|
Varumärke Siemens | ||
Dörrtyp Enkel | ||
Produkttyp Skåplucka | ||
Serie 8MF1 | ||
Låsbar Nej | ||
Bredd 900mm | ||
Höjd 2m | ||
Material Stål | ||
RAL-kod Svart RAL 7035 | ||
För användning med Ventilation Openings | ||
- COO (ursprungsland):
- DE
The Siemens Door combines functionality with robust design, making it an ideal choice for various applications. Crafted to enhance your electrical systems, this right-hand ventilated door is perfect for maintaining optimal airflow while ensuring safety and compliance with protection class IP20. Its light grey powder-coated surface not only enhances aesthetic appeal but also provides durability against environmental factors. With a height of 2000 mm and a width of 900 mm, this door accommodates diverse installation spaces. Designed with practicality in mind, the door features an opening direction that promotes easy access, while its steel construction guarantees strength and reliability. This product not only meets the rigorous demands of its environment but also adds a touch of sophistication to your installations.
Ventilation openings ensure efficient airflow, critical for electrical equipment health
Designed with RAL 7035 colour for a modern, professional appearance
Right hand opening direction optimises accessibility in tight spaces
Constructed from high quality steel for added strength and longevity
Compatible with various electromagnetic compatibility standards
Lightweight design facilitates easy installation and handling
Offers a high degree of safety with protection class 1 certification
Relaterade länkar
- Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 900mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 600mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 400mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 450mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 800mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 500mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 300mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel 2 m 900mm