Vishay SUD08P06-155L-GE3 IGBT

Mängdrabatt möjlig

Antal (1 förpackning med 20 enheter)*

190,06 kr

(exkl. moms)

237,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 2 160 enhet(er), redo att levereras
Enheter
Per enhet
Per förpackning*
20 - 809,503 kr190,06 kr
100 - 1809,218 kr184,36 kr
200 - 4808,742 kr174,84 kr
500 - 9808,361 kr167,22 kr
1000 +7,874 kr157,48 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
180-8117
Tillv. art.nr:
SUD08P06-155L-GE3
Tillverkare / varumärke:
Vishay

Vishay MOSFET


The Vishay MOSFET is a P-channel, TO-252-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 52mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 20.8W. It can be used in load switches for portable devices. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen and lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET

relaterade länkar