Vishay, IGBT, Typ N Kanal, 6 Ben, PowerPAK SC-70-6L Yta

Antal (1 förpackning med 10 enheter)*

30,69 kr

(exkl. moms)

38,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 1 120 enhet(er), redo att levereras
Enheter
Per enhet
Per förpackning*
10 +3,069 kr30,69 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
180-7793
Tillv. art.nr:
SIA456DJ-T1-GE3
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Vishay

Produkttyp

IGBT

Maximal effektförlust Pd

19W

Kapseltyp

PowerPAK SC-70-6L

Fästetyp

Yta

Kanaltyp

Typ N

Antal ben

6

Minsta arbetsstemperatur

-55°C

Maximal spänning för gate-emitter VGEO

16 V

Maximal arbetstemperatur

150°C

Längd

2.15mm

Höjd

0.8mm

Standarder/godkännanden

RoHS

Bredd

1.6 mm

Fordonsstandard

Nej

COO (ursprungsland):
CN

Vishay MOSFET


The Vishay surface mount N-channel SC-70-6 MOSFET is a new age product with a drain-source voltage of 200V and a maximum gate-source voltage of 16V. It has a drain-source resistance of 1380mohms at a gate-source voltage of 4.5V. It has a maximum power dissipation of 19W and continuous drain current of 2.6A. It has a minimum and a maximum driving voltage of 1.8V and 4.5V respectively. It has application in boost converter for portable devices. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Low on-resistance

• New thermally enhanced PowerPAK SC-70 package - Small footprint area

• Operating temperature ranges between -55°C and 150°C

• TrenchFET Power MOSFET

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Relaterade länkar