Vishay SIA456DJ-T1-GE3 IGBT

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
180-7336
Tillv. art.nr:
SIA456DJ-T1-GE3
Tillverkare / varumärke:
Vishay
COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount N-channel SC-70-6 MOSFET is a new age product with a drain-source voltage of 200V and a maximum gate-source voltage of 16V. It has a drain-source resistance of 1380mohms at a gate-source voltage of 4.5V. It has a maximum power dissipation of 19W and continuous drain current of 2.6A. It has a minimum and a maximum driving voltage of 1.8V and 4.5V respectively. It has application in boost converter for portable devices. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free
• Low on-resistance
• New thermally enhanced PowerPAK SC-70 package - Small footprint area
• Operating temperature ranges between -55°C and 150°C
• TrenchFET Power MOSFET

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

relaterade länkar