Schurter C14 Panel Mount IEC Connector Male, 10A, 250 VAC, Fuse Size 5 x 20mm

Antal (1 enhet)*

104,50 kr

(exkl. moms)

130,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 146 enhet(er) är redo att levereras
  • Plus 72 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +104,50 kr

*vägledande pris

RS-artikelnummer:
269-3818
Distrelec artikelnummer:
302-15-333
Tillv. art.nr:
4304.6058
Tillverkare / varumärke:
Schurter
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 VAC

Fuse Size

5 x 20mm

COO (Country of Origin):
CZ

6762 Series Power Entry Modules


The Schurter 6762 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options.

Features:
Snap-in or Screw-on Mounting
Snap-in Version with 1- or 2-Pole Line Switch Available
Screw-on Version only with 2-pole Line Switch
Solder Terminals or Quick Connect Terminals

The Schurter IEC connector is a IEC C14 mains inlet connector complete with line switch 1 or 2 pole and fuse holder 1 pole. This IEC connectors housing are made from black PA6 material acc. to UL 94V 0. This IEC connectors are suitable for appliances with protection class I acc. to IEC 61140. This C14 IEC connector has bipolar switch of 4.8 mm blade terminal and black rocker.

VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Flange with countersunk holes style
Snap in version with 1 or 2 pole line switch available

relaterade länkar