Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS-artikelnummer:
- 173-7981
- Tillv. art.nr:
- 4301.3211
- Tillverkare / varumärke:
- Schurter
Antal (1 låda med 50 enheter)*
2 494,25 kr
(exkl. moms)
3 117,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 50 + | 49,885 kr | 2 494,25 kr |
*vägledande pris
- RS-artikelnummer:
- 173-7981
- Tillv. art.nr:
- 4301.3211
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Right Angle | |
| Termination Method | Screw | |
| Switch Type | None | |
| Number of Fuses | 1 | |
| Voltage Rating | 250 V | |
| Fuse Size | 5 x 20mm | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Right Angle | ||
Termination Method Screw | ||
Switch Type None | ||
Number of Fuses 1 | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
10A Screw Mount IEC Inlet with Fuseholder (C14)
A range of screw-on mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. The fuse drawer meets the requirements of medical standard IEC/EN 60601-1 and the fuseholder is accessible from the front of the equipment.
Black thermoplastic housing
Qualified for use in equipment according to IEC/EN 60950
Qualified for use in equipment according to IEC/EN 60950
Note
Fuse drawer to be ordered separately
1 pole fuse holder is stock number 498-2653 which fits IEC inlet Stock number 730-0461
2 pole fuse holder is stock number 500-6211 which fits IEC inlet Stock number 730-0470
1 pole fuse holder is stock number 498-2653 which fits IEC inlet Stock number 730-0461
2 pole fuse holder is stock number 500-6211 which fits IEC inlet Stock number 730-0470
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
relaterade länkar
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 250 VAC, Fuse Size 5 x 20mm
- Schurter C14 10A Fuse Size 5 x 20mm
- Schurter C14 10A Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm