Schurter C14 Panel Mount, Snap In Mount IEC Connector Male, 10A, 250 VAC
- RS-artikelnummer:
- 269-3847
- Distrelec artikelnummer:
- 143-21-147
- Tillv. art.nr:
- 6100.4330
- Tillverkare / varumärke:
- Schurter
Antal (1 enhet)*
12,10 kr
(exkl. moms)
15,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 234 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 12,10 kr |
*vägledande pris
- RS-artikelnummer:
- 269-3847
- Distrelec artikelnummer:
- 143-21-147
- Tillv. art.nr:
- 6100.4330
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount, Snap In Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 VAC | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount, Snap In Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 VAC | ||
- COO (Country of Origin):
- CH
EEC 22 male panel clip-on sockets, 6100-4 series
These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.
The Schurter IEC connector is a IEC C14 connector. This IEC connectors housing are made from black thermoplastic material acc. to UL 94V 0. This IEC connectors are suitable for appliances with protection class I acc. to IEC 61140. This C14 IEC connector supports quick connect terminals of 6.3 x 0.8 mm.
REACH RoHS CE and UKCA compliant
VDE UL and CCC Approvals
Panel thickness is 3 mm
IP30 protection
VDE UL and CCC Approvals
Panel thickness is 3 mm
IP30 protection
relaterade länkar
- Schurter C14 Panel Mount IEC Connector Male 250 VAC, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 250 V
- Schurter C13 Plug 250 V
- Schurter C14 Cable Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 10A, 250 V
- Schurter C18 Panel Mount 10A, 250 VAC