Manorga Galvaniserad Grundplats, H 2 m B 1m, D 400 mm, lastkapacitet 150 kg, 9 Hyllor

Antal (1 enhet)*

9 066,37 kr

(exkl. moms)

11 332,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 07 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +9 066,37 kr

*vägledande pris

RS-artikelnummer:
267-8125
Tillv. art.nr:
BTVIS9N2H201040D1
Tillverkare / varumärke:
Manorga
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Manorga

Produkttyp

Grundplats

Antal hyllplan

9

Lastkapacitet

150kg

Höjd

2m

Bredd

1m

Djup

400mm

Färg

Galvaniserad

Standarder/godkännanden

No

RoHS-status: Undantagen

COO (ursprungsland):
FR
ADAPTIV is the steel shelving solution recognized as the most scalable and customizable on the market, thanks to its wide range of dimensions, load capacities, and accessories. ADAPTIV shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.

Find ADAPTIV in the following environments: Industrial stores, IT storage rooms, Archive areas, Warehouses, Automotive garages... With its wide range of accessories, ADAPTIV adapts to all your needs. It is the scalable and customizable shelving system that provides a dedicated solution for each requirement. Take advantage of its numerous configurations, reaching heights of up to 3000mm and lengths of up to 1000mm, supporting loads of up to 330kg per level. Do you want to increase your maximum weight limit? The ADAPTIV makes it quick and easy with its optional reinforcements that can increase the load by 200%, from 150kg to 330kg with a simple shelf reinforcement. Take control of your storage space with unique and customized following elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 perforated uprights on the sides and front, steel shelves, crossbars, and feet to ensure stability, its versatile configurations enable you to tailor the product to your specific requirements. Customizable and scalable, ADAPTIV is the shelving system that will meet all your needs.

Advantages:


  • Highly scalable and modular
  • 3 ranges of load capacities for steel shelves: 150kg / 250kg / 300kg
  • Grid shelf compatible with sprinkler systems
  • Wide range of accessories
  • Tool-free assembly

Kit Content


- 4 upright

- 4 mouting plates

- 11 shelves (9 inclined)

- 9 shelf end-stops

- 36 wire dividers

Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.