Manorga Galvaniserad Grundplats, H 2 m B 1m, D 400 mm, lastkapacitet 150 kg, 4 Hyllor
- RS-artikelnummer:
- 267-8123
- Tillv. art.nr:
- BTARMPTSERR1040D1
- Tillverkare / varumärke:
- Manorga
Antal (1 enhet)*
11 334,93 kr
(exkl. moms)
14 168,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 07 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 11 334,93 kr |
*vägledande pris
- RS-artikelnummer:
- 267-8123
- Tillv. art.nr:
- BTARMPTSERR1040D1
- Tillverkare / varumärke:
- Manorga
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
| Varumärke | Manorga | |
| Produkttyp | Grundplats | |
| Antal hyllplan | 4 | |
| Lastkapacitet | 150kg | |
| Bredd | 1m | |
| Höjd | 2m | |
| Djup | 400mm | |
| Färg | Galvaniserad | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Manorga | ||
Produkttyp Grundplats | ||
Antal hyllplan 4 | ||
Lastkapacitet 150kg | ||
Bredd 1m | ||
Höjd 2m | ||
Djup 400mm | ||
Färg Galvaniserad | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- FR
ADAPTIV is the steel shelving solution recognized as the most scalable and customizable on the market, thanks to its wide range of dimensions, load capacities, and accessories. ADAPTIV shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find ADAPTIV in the following environments: Industrial stores, IT storage rooms, Archive areas, Warehouses, Automotive garages... With its wide range of accessories, ADAPTIV adapts to all your needs. It is the scalable and customizable shelving system that provides a dedicated solution for each requirement. Take advantage of its numerous configurations, reaching heights of up to 3000mm and lengths of up to 1000mm, supporting loads of up to 330kg per level. Do you want to increase your maximum weight limit? The ADAPTIV makes it quick and easy with its optional reinforcements that can increase the load by 200%, from 150kg to 330kg with a simple shelf reinforcement. Take control of your storage space with unique and customized following elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 perforated uprights on the sides and front, steel shelves, crossbars, and feet to ensure stability, its versatile configurations enable you to tailor the product to your specific requirements. Customizable and scalable, ADAPTIV is the shelving system that will meet all your needs.
Advantages:
- Highly scalable and modular
- 3 ranges of load capacities for steel shelves: 150kg / 250kg / 300kg
- Grid shelf compatible with sprinkler systems
- Wide range of accessories
- Tool-free assembly
Kit Content
- 4 uprights
- 4 mounting plates
- 5 steel sheet shelves
- 1 steel sheet back panel
- 2 steel sheet side panels
- 1 steel sheet door
Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Relaterade länkar
- Manorga Galvaniserad Grundplats, H 2 m B 1m, D 400 mm, lastkapacitet 150 kg, 9 Hyllor
- Manorga Galvaniserad Galvaniserat stål Grundplats, H 2 m B 1m, D 500 mm, lastkapacitet 300 kg, 5 Hyllor
- Manorga Galvaniserad Galvaniserat stål Grundplats, H 1.76 m B 1m, D 800 mm, lastkapacitet 215 kg, 4 Hyllor
- Manorga Galvaniserad Galvaniserat stål Grundplats, H 1.76 m B 1m, D 1 m, lastkapacitet 159 kg, 4 Hyllor
- Manorga Galvaniserad Galvaniserat stål Grundplats, H 1.76 m B 1m, D 388 mm, lastkapacitet 221 kg, 4 Hyllor
- Manorga Galvaniserad Galvaniserat stål Grundplats, H 1.76 m B 1m, D 600 mm, lastkapacitet 235 kg, 4 Hyllor
- Manorga Galvaniserad Galvaniserat stål Grundplats, H 1.76 m B 1m, D 500 mm, lastkapacitet 300 kg, 4 Hyllor
- Manorga Galvaniserad Galvaniserat stål Grundplats, H 2 m B 1m, D 800 mm, lastkapacitet 215 kg, 5 Hyllor