Jumo variTRON eX721 Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

35 128,91 kr

(exkl. moms)

43 911,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +35 128,91 kr

*vägledande pris

RS-artikelnummer:
244-0364
Distrelec artikelnummer:
303-68-929
Tillv. art.nr:
705070/1-8-40-1-41/061,062
Tillverkare / varumärke:
Jumo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Jumo

Manufacturer Series

variTRON eX721

Display Type

TFT

Display Resolution

1920 x 1080

Backlighting

Yes

Display Size

21.5 in

IP Rating

IP66

Maximum Operating Temperature

-20°C

Dimensions

552 x 347 x 56 mm

Interface

Ethernet, USB

Length

552mm

Depth

56mm

Supply Voltage

10 → 32 V dc

Minimum Operating Temperature

+60°C

Display Colour

Colour

Width

347mm

Uppfyller ej RoHS

COO (Country of Origin):
DE
The JUMO the web panels are simply connected to the JUMO variTRON automation system via Ethernet. They support CODESYS Remote TargetVisu ​​or WebVisu. Visualizations created with CODESYS can be displayed on the web panels and used to operate the system. The capacitive touchscreens are available in different sizes and resolutions.

TFT color screen, resistive or capacitive
Multi-touch operation (capacitive), also with gloves
Screen sizes (diagonal) from 10.9 cm (4.3'') to 54.6 cm (21.5'')
Screen resolutions from 480 x 272 to 1920 x 1080
Panel mounting or variable fastening
Connection to the central processing unit via Ethernet interface
Voltage supply DC 24 V or PoE
Versions for food industry
UL and DNV GL approval (type dependent)

relaterade länkar