Jumo variTRON eX710 Series HMI Panel - 10.1 in, TFT Display, 1280 x 800

Antal (1 enhet)*

18 928,74 kr

(exkl. moms)

23 660,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +18 928,74 kr

*vägledande pris

RS-artikelnummer:
244-0362
Distrelec artikelnummer:
303-68-927
Tillv. art.nr:
705070/1-8-20-1-41/061,062
Tillverkare / varumärke:
Jumo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Jumo

Manufacturer Series

variTRON eX710

Display Type

TFT

Manufacturer Part No.

705070/1-8-20-1-41/061,062

Display Resolution

1280 x 800

Backlighting

Yes

Display Size

10.1 in

IP Rating

IP66

Maximum Operating Temperature

+60°C

Dimensions

271 x 186 x 56 mm

Display Colour

Colour

Width

186mm

Length

271mm

Depth

56mm

Minimum Operating Temperature

-20°C

Supply Voltage

10 → 32 V dc

Interface

Ethernet, USB

Uppfyller ej RoHS

COO (Country of Origin):
DE
The JUMO the web panels are simply connected to the JUMO variTRON automation system via Ethernet. They support CODESYS Remote TargetVisu ​​or WebVisu. Visualizations created with CODESYS can be displayed on the web panels and used to operate the system. The capacitive touchscreens are available in different sizes and resolutions.

TFT color screen, resistive or capacitive
Multi-touch operation (capacitive), also with gloves
Screen sizes (diagonal) from 10.9 cm (4.3'') to 54.6 cm (21.5'')
Screen resolutions from 480 x 272 to 1920 x 1080
Panel mounting or variable fastening
Connection to the central processing unit via Ethernet interface
Voltage supply DC 24 V or PoE
Versions for food industry
UL and DNV GL approval (type dependent)

relaterade länkar