Jumo variTRON eX715 Series HMI Panel - 15.6 in, TFT Display, 1366 x 768
- RS-artikelnummer:
- 244-0363
- Distrelec artikelnummer:
- 303-68-928
- Tillv. art.nr:
- 705070/1-8-30-1-41/061,062
- Tillverkare / varumärke:
- Jumo
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
25 224,06 kr
(exkl. moms)
31 530,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 25 224,06 kr |
*vägledande pris
- RS-artikelnummer:
- 244-0363
- Distrelec artikelnummer:
- 303-68-928
- Tillv. art.nr:
- 705070/1-8-30-1-41/061,062
- Tillverkare / varumärke:
- Jumo
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
| Brand | Jumo | |
| Manufacturer Series | variTRON eX715 | |
| Display Type | TFT | |
| Manufacturer Part No. | 705070/1-8-30-1-41/061,062 | |
| Display Resolution | 1366 x 768 | |
| Display Size | 15.6 in | |
| Backlighting | Yes | |
| IP Rating | IP66 | |
| Display Colour | Colour | |
| Supply Voltage | 10 → 32 V dc | |
| Interface | Ethernet, USB | |
| Dimensions | 422 x 267 x 56 mm | |
| Maximum Operating Temperature | -20°C | |
| Length | 422mm | |
| Minimum Operating Temperature | +60°C | |
| Width | 267mm | |
| Depth | 56mm | |
| Välj alla | ||
|---|---|---|
Brand Jumo | ||
Manufacturer Series variTRON eX715 | ||
Display Type TFT | ||
Manufacturer Part No. 705070/1-8-30-1-41/061,062 | ||
Display Resolution 1366 x 768 | ||
Display Size 15.6 in | ||
Backlighting Yes | ||
IP Rating IP66 | ||
Display Colour Colour | ||
Supply Voltage 10 → 32 V dc | ||
Interface Ethernet, USB | ||
Dimensions 422 x 267 x 56 mm | ||
Maximum Operating Temperature -20°C | ||
Length 422mm | ||
Minimum Operating Temperature +60°C | ||
Width 267mm | ||
Depth 56mm | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
The JUMO the web panels are simply connected to the JUMO variTRON automation system via Ethernet. They support CODESYS Remote TargetVisu or WebVisu. Visualizations created with CODESYS can be displayed on the web panels and used to operate the system. The capacitive touchscreens are available in different sizes and resolutions.
TFT color screen, resistive or capacitive
Multi-touch operation (capacitive), also with gloves
Screen sizes (diagonal) from 10.9 cm (4.3'') to 54.6 cm (21.5'')
Screen resolutions from 480 x 272 to 1920 x 1080
Panel mounting or variable fastening
Connection to the central processing unit via Ethernet interface
Voltage supply DC 24 V or PoE
Versions for food industry
UL and DNV GL approval (type dependent)
Multi-touch operation (capacitive), also with gloves
Screen sizes (diagonal) from 10.9 cm (4.3'') to 54.6 cm (21.5'')
Screen resolutions from 480 x 272 to 1920 x 1080
Panel mounting or variable fastening
Connection to the central processing unit via Ethernet interface
Voltage supply DC 24 V or PoE
Versions for food industry
UL and DNV GL approval (type dependent)
relaterade länkar
- Jumo variTRON eX721 Series HMI Panel - 21.5 in 1920 x 1080
- Jumo variTRON eX710 Series HMI Panel - 10.1 in 1280 x 800
- Jumo variTRON eX707 Series HMI Panel - 7 in 800 x 480
- Siemens SIMATIC Series TP1900 Comfort PRO HMI Panel - 15.6 in 1366 x 768
- Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15.6 in 1366 x 768
- Siemens SIMATIC Series ITC1500 V3 PRO HMI Thin Client - 15.6 in 1366 x 768
- Siemens SIMATIC HMI Series SIMATIC HMI Panel - 15.6 in 1366 x 768
- Bosch Rexroth DE0015 Series ctrlX HMI Display - 15.6 in 1366 x 768