MikroElektronika Single Channel Capacitive Controller From Azoteq Capacitive Touch Controller Board for IQS211B for And

Antal (1 enhet)*

132,50 kr

(exkl. moms)

165,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +132,50 kr

*vägledande pris

RS-artikelnummer:
296-132
Tillv. art.nr:
MIKROE-6399
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Kit Name

Single Channel Capacitive Controller From Azoteq

For Use With

And Similar Touch Sensitive Applications, Human Interface Devices, Proximity Activated Solutions, White Goods

Kit Classification

Controller Board

User Interface

Capacitive Touch

Featured Device

IQS211B

COO (Country of Origin):
RS
The MikroElektronika Single Channel Capacitive Proximity/Touch Controller With Movement Detection is a self-capacitance controller designed for applications where an awake/activate on proximity/touch function is required. The IQS211A/B is an ultra-low power solution that uses movement detection for applications that require long term detection. The IQS211A/B operates standalone or I2C and can be configured via OTP (One Time Programmable) bits.

Automatic Tuning Implementation
On chip movement detection algorithm
Forced activation when movement detected
Minimal external components
Up to 60pF sensor load with effective movement detection
Up to 120pF sensor load for touch application
Multiple One Time Programmable options

relaterade länkar