MikroElektronika CapSense 2 Click Capacitive Touch Add On Board for CAP1114 for mikroBUS socket
- RS-artikelnummer:
- 247-5774
- Tillv. art.nr:
- MIKROE-4982
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
170,42 kr
(exkl. moms)
213,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 170,42 kr |
| 5 - 9 | 166,12 kr |
| 10 + | 162,00 kr |
*vägledande pris
- RS-artikelnummer:
- 247-5774
- Tillv. art.nr:
- MIKROE-4982
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| For Use With | mikroBUS socket | |
| User Interface | Capacitive Touch | |
| Kit Classification | Add On Board | |
| Featured Device | CAP1114 | |
| Kit Name | CapSense 2 Click | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
For Use With mikroBUS socket | ||
User Interface Capacitive Touch | ||
Kit Classification Add On Board | ||
Featured Device CAP1114 | ||
Kit Name CapSense 2 Click | ||
The MikroElektronika Cap Sense 2 Click is a compact add on board that easily integrates projected capacitive touch into user's applications. This board features the CAP1114, a multi channel capacitive touch sensor that takes human body capacitance as an input and directly provides the real time sensor information via the I2C serial interface from Microchip. This board contains capacitive sensing elements, a 7 segment slider, two buttons, and four LED indicators that visually detect the activation on some of these parts. This Click board offers reliable and accurate sensing for any application that uses capacitive touch sensing functions.
Slider with acceleration and position detection
Programmable sensitivity
Low power consumption
Automatic recalibration
I2C interface, two touch buttons and LED indicators
Programmable sensitivity
Low power consumption
Automatic recalibration
I2C interface, two touch buttons and LED indicators
relaterade länkar
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Touchpad 2 Click Capacitive Touch Add On Board for IQS525 for mikroBUS socket
- MikroElektronika Current Click Add On Board MikroBus
- MikroElektronika Turbidity Click Add On Board MikroBus
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBus
- MikroElektronika MIKROE-1200, EEPROM Click EEPROM Add On Board for mikroBUS
- MikroElektronika ProxFusion 3 Click Capacitive Touch Sensor MikroBus Click Board for IQS292A