MikroElektronika TouchClamp Capacitive Touch mikroBus Click Board for TPL0501

Mängdrabatt möjlig

Antal (1 enhet)*

108,08 kr

(exkl. moms)

135,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4108,08 kr
5 - 9105,28 kr
10 +102,59 kr

*vägledande pris

RS-artikelnummer:
136-0821
Tillv. art.nr:
MIKROE-2294
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Featured Device

TPL0501

Kit Classification

mikroBus Click Board

User Interface

Capacitive Touch

Kit Name

TouchClamp

TouchClamp click mikroBUS™


The MikroElektronika TouchClamp click Board is an accessory board that provides a simple method to add capacitive touch to a development platform. The TouchClamp can be used to sense touch with any conductive object, great for adding touch input to unexpected everyday objects.

Like all click Boards the TouchPad click fits the popular mikroBUS™ socket, creating a plug-in solution to add functionality, removing the need for hardware configuration.

The TouchClamp click provides seven plated terminals to connect with conductive objects. The TouchClamp click can then detect touches on the connected objects and provide a signal to the target board MCU to drive whatever the desired functionality may be. An additional touchpad is provided on the board itself.

The board utilises the capabilities of the NXP MPR121 Capacitive Touch Controller IC. The featured device communicates with the host board over I2C.

Features


Fits the popular mikroBUS™ socket
Adds touch sensing to any conductive object
Provides touch input to unexpected everyday items
Connects up to 7 objects
Additional capacitive touch button
MPR121 NXP Capacitive Touch Controller IC
I2C interface
3.3 V supply

Package Contents


1 x TouchClamp click Board

Note

Connecting leads are not included. Click board comes with the header strips soldered.


Click mikroBUS™ Human-Machine Interface Boards

relaterade länkar