Fibox EKUN Series Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Flanged, Transparent Lid, 560 x 380 x
- RS-artikelnummer:
- 284-8108
- Distrelec artikelnummer:
- 301-15-152
- Tillv. art.nr:
- EKUN 180 T enclosure
- Tillverkare / varumärke:
- Fibox
Antal (1 enhet)*
3 416,11 kr
(exkl. moms)
4 270,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 416,11 kr |
*vägledande pris
- RS-artikelnummer:
- 284-8108
- Distrelec artikelnummer:
- 301-15-152
- Tillv. art.nr:
- EKUN 180 T enclosure
- Tillverkare / varumärke:
- Fibox
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
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 180 mm | |
| External Height | 560 mm | |
| External Width | 380 mm | |
| External Dimensions | 560 x 380 x 180mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | EKUN | |
| IK Rating | IK08 | |
| Välj alla | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 180 mm | ||
External Height 560 mm | ||
External Width 380 mm | ||
External Dimensions 560 x 380 x 180mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series EKUN | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure including flanged base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
It is halogen free
UL 94 V0 flammability rating
It is halogen free
relaterade länkar
- Fibox EKUN Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 560 x 380 x
- Fibox EKUN Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 560 x 380 x 180mm
- Fibox EKUN Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 760 x 560 x 250mm
- Fibox EKPL Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x
- Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 560 x 280 x 130mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid, 560 x 280 x 130mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 360 x 255 x 152mm