Fibox PC Series Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Transparent Lid, 360 x 255 x 152mm
- RS-artikelnummer:
- 284-8144
- Distrelec artikelnummer:
- 150-68-408
- Tillv. art.nr:
- PC 300/150 ZT enclosure
- Tillverkare / varumärke:
- Fibox
Lagerinformation är för närvarande otillgänglig
- RS-artikelnummer:
- 284-8144
- Distrelec artikelnummer:
- 150-68-408
- Tillv. art.nr:
- PC 300/150 ZT enclosure
- Tillverkare / varumärke:
- Fibox
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
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 152 mm | |
| External Height | 360 mm | |
| External Width | 255 mm | |
| External Dimensions | 360 x 255 x 152mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Series | PC | |
| IK Rating | IK08 | |
| Välj alla | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 152 mm | ||
External Height 360 mm | ||
External Width 255 mm | ||
External Dimensions 360 x 255 x 152mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Series PC | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox PC smoked transparent cover enclosure is made from polycarbonate. It includes base with TPE gasket, screws for mounting plate or DIN-rail and cover with polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
UL 94 V0 flammability rating
relaterade länkar
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 255 x 180 x 100mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 255 x 180 x 88mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 255 x 180 x 75mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 255 x 180 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 Smoked Grey Lid, 255 x 180 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 Smoked Grey Lid, 255 x 180 x 63mm
- Fibox Grey Polycarbonate Enclosure IP67 Smoked Grey Lid, 255 x 180 x 75mm
- Fibox Grey Polycarbonate Enclosure IP67 Smoked Grey Lid, 255 x 180 x 88mm