Fibox EKPL Series Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Flanged, Transparent Lid, 380 x 280 x
- RS-artikelnummer:
- 284-8103
- Distrelec artikelnummer:
- 301-15-144
- Tillv. art.nr:
- EKPL 230 T enclosure
- Tillverkare / varumärke:
- Fibox
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 284-8103
- Distrelec artikelnummer:
- 301-15-144
- Tillv. art.nr:
- EKPL 230 T enclosure
- Tillverkare / varumärke:
- Fibox
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
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 230 mm | |
| External Height | 380 mm | |
| External Width | 280 mm | |
| External Dimensions | 380 x 280 x 230mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | EKPL | |
| IK Rating | IK08 | |
| Välj alla | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 230 mm | ||
External Height 380 mm | ||
External Width 280 mm | ||
External Dimensions 380 x 280 x 230mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series EKPL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure including flanged base with screws for mounting plate. It also has cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
UL 94 V0 flammability rating
relaterade länkar
- Fibox EKPL Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x
- Fibox EKPL Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x 180mm
- Fibox EKPL Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x 230mm
- Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 280 x 130mm
- Fibox EKUN Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 560 x 380 x
- Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x 230mm
- Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x 180mm