Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 700 x 600 x 240mm
- RS-artikelnummer:
- 228-9383
- Tillv. art.nr:
- 6720500
- Tillverkare / varumärke:
- Rittal
Antal (1 enhet)*
5 568,43 kr
(exkl. moms)
6 960,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 568,43 kr |
*vägledande pris
- RS-artikelnummer:
- 228-9383
- Tillv. art.nr:
- 6720500
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Dimensions | 700 x 600 x 240mm | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series TP | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Dimensions 700 x 600 x 240mm | ||
- COO (Country of Origin):
- GB
The Rittal TopConsole system is of TP, it has 600x700 mm dimensions.
NEMA 12 protection category
IP55 protection class
Powder-coated on the outside
IP55 protection class
Powder-coated on the outside
relaterade länkar
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 700 x 800 x 240mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 700 x 1600 x 240mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 700 x 1200 x 240mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 975 x 1000x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 800x 400mm
- Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure IP55, 700 x 530 x 265mm
- Rittal TP Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 960 x 600 x 480mm
- Rittal TP Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 960 x 1000 x 480mm