Rittal TP Series Stainless Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 960 x 1000 x 480mm
- RS-artikelnummer:
- 228-9363
- Tillv. art.nr:
- 2685600
- Tillverkare / varumärke:
- Rittal
Antal (1 enhet)*
45 304,18 kr
(exkl. moms)
56 630,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 45 304,18 kr |
*vägledande pris
- RS-artikelnummer:
- 228-9363
- Tillv. art.nr:
- 2685600
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Stainless Steel | |
| Colour | Grey | |
| External Dimensions | 960 x 1000 x 480mm | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series TP | ||
Door Type Opaque | ||
Body Material Stainless Steel | ||
Colour Grey | ||
External Dimensions 960 x 1000 x 480mm | ||
- COO (Country of Origin):
- DE
The Rittal One-piece console is of TP, it is made up of Stainless steel 1.4301.
NEMA 12 protection category
IP55 protection class
IP55 protection class
relaterade länkar
- Rittal TP Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 960 x 600 x 480mm
- Rittal TP Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 960 x 1200 x 480mm
- Rittal TP Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 960 x 800 x 480mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 975 x 1000x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 800x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 600 x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 700 x 800 x 240mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1600 x 400mm