nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 800 x 800mm
- RS-artikelnummer:
- 275-496
- Tillv. art.nr:
- MCS20088R5
- Tillverkare / varumärke:
- nVent HOFFMAN
Antal (1 enhet)*
12 482,34 kr
(exkl. moms)
15 602,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 12 482,34 kr |
*vägledande pris
- RS-artikelnummer:
- 275-496
- Tillv. art.nr:
- MCS20088R5
- Tillverkare / varumärke:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 800 x 800mm | |
| Välj alla | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 800 x 800mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed for versatility and robust protection, catering perfectly to various industrial applications. Constructed from high-quality mild steel, the enclosure meets IP 55 standards, ensuring that critical components are safeguarded against dust and water ingress. Ideal for stand-alone or combined installations, the enclosure provides ample space with a maximum mounting depth of 759 mm. Its light grey, powder-coated finish not only enhances aesthetics but also contributes to durability.
Includes earthing provisions to ensure safety and compliance
Offers standard provisions for rear door mounting in specific configurations
Engineered with a reinforced door to withstand robust industrial environments
Offers standard provisions for rear door mounting in specific configurations
Engineered with a reinforced door to withstand robust industrial environments
relaterade länkar
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 800mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 600mm