nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 800 x 500mm

Antal (1 enhet)*

10 603,14 kr

(exkl. moms)

13 253,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +10 603,14 kr

*vägledande pris

RS-artikelnummer:
275-494
Tillv. art.nr:
MCS20085R5
Tillverkare / varumärke:
nVent HOFFMAN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 800 x 500mm

RoHS-status: Undantagen

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is engineered to provide robust protection and versatility for various applications. Designed with a degree of IP 55 protection, the enclosure effectively prevents water and dust ingress, safeguarding your critical components from potential damage. The mild steel construction, coupled with a striking light grey finish, not only enhances durability but also ensures an appealing aesthetic. This enclosure is available in multiple sizes, making it perfect for tailored installations, whether stand-alone or bayed together.

Designed for combined installation with optional side panels for flexibility
Complies with various industry standards including UL 508A and NEMA Type 12
Integrated earthing stud for effective grounding of the enclosure
Framing includes a 25 mm hole pattern for convenient mounting
Standard delivery includes essential components such as a rear panel and mounting plate

relaterade länkar