nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 600 x 500mm

Antal (1 enhet)*

9 906,22 kr

(exkl. moms)

12 382,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 30 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +9 906,22 kr

*vägledande pris

RS-artikelnummer:
275-488
Tillv. art.nr:
MCS20065R5
Tillverkare / varumärke:
nVent HOFFMAN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 600 x 500mm

RoHS-status: Undantagen

COO (ursprungsland):
RO
The nVent Hoffman Floor Standing Enclosure combines functionality and versatility to cater to a variety of applications. Crafted from high-quality mild steel, this enclosure is designed to withstand challenging environments with its robust IP 55 protection degree. The seamless, painted finish in light grey not only enhances durability but also promotes appealing aesthetics for any installation. With a thoughtful design featuring easy access through its left or right-handed door, it simplifies maintenance and installation.

Integrated earthing studs promote safety and compliance by grounding all panels effectively
Designed for combined installation easily adaptable with optional side panels
Recyclable packaging materials reflect a commitment to environmental sustainability

relaterade länkar