nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 400 x 600mm
- RS-artikelnummer:
- 275-483
- Tillv. art.nr:
- MCS20046R5
- Tillverkare / varumärke:
- nVent HOFFMAN
Antal (1 enhet)*
7 118,54 kr
(exkl. moms)
8 898,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 7 118,54 kr |
*vägledande pris
- RS-artikelnummer:
- 275-483
- Tillv. art.nr:
- MCS20046R5
- Tillverkare / varumärke:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 400 x 600mm | |
| Välj alla | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 400 x 600mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed with durability and versatility in mind. Boasting an impressive IP 55 protection degree, it effectively shields internal components from dust and moisture, ensuring minimal risk of failure and operational downtime. Its robust construction utilises high-quality materials, providing a reliable solution for various applications within the industry. With a classic light grey finish and user-friendly design, this enclosure not only meets but exceeds stringent industry standards, making it an essential choice for professionals seeking quality and peace of mind.
Environmentally friendly recyclable packaging supports sustainable practices
Suitable for both combined and stand alone installations for versatile deployment
Suitable for both combined and stand alone installations for versatile deployment
relaterade länkar
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 800mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 600mm