- RS-artikelnummer:
- 895-1280
- Tillv. art.nr:
- 98 IS 601-127
- Tillverkare / varumärke:
- Rosenberger
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
48,12 kr
(exkl. moms)
60,15 kr
(inkl. moms)
Enheter | Per unit |
1 + | 48,12 kr |
- RS-artikelnummer:
- 895-1280
- Tillv. art.nr:
- 98 IS 601-127
- Tillverkare / varumärke:
- Rosenberger
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
2.5mm Connectors and Couplers
Multimode fibre optic connector contacts which are generally used in mixed card edge connectors according to DIN EN 60603-2 Type M. The contacts are inserted into the spaces with a snap-in function.
Connectors and Couplers come in both metal and ceramic ferrules. Compatible with fibre types 50/125㎛ and 62.5/125㎛ Multimode.
Connectors and Couplers come in both metal and ceramic ferrules. Compatible with fibre types 50/125㎛ and 62.5/125㎛ Multimode.
Rosenberger Range
Specifikationer
Attribute | Value |
---|---|
Single/Multimode | Multimode |
Insertion Loss | 0.7dB |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 895-1280
- Tillv. art.nr:
- 98 IS 601-127
- Tillverkare / varumärke:
- Rosenberger