- RS-artikelnummer:
- 203-5589
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-05-28
Lagt till varukorgen
Pris (ex. moms) Varje
73,07 kr
(exkl. moms)
91,34 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 73,07 kr |
10 - 49 | 70,09 kr |
50 + | 64,10 kr |
- RS-artikelnummer:
- 203-5589
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO SC Simplex SM, Metal M3 Feedthrough Connector, Black
Introducing the RS PRO range of feedthrough data connectors, a selection of robust and high-quality connectors ideal for use with 1U XLR-sized rack mounting panels. With a wide selection of connector types to choose from and common cabling for front and back connections, custom I/O configurations can be achieved with simplicity. RS PRO metal feedthrough data connectors are quick and easy to assemble and feature a low rear profile, allowing them to be mounted to a panel in a range of applications whilst taking up minimal space.
Features and Benefits
- High quality and robust design
- Connectors are available with diecast, black or nickel frames
- Fits standard XLR Ø24mm cutout panels
- Gold plating offering excellent performance
- No soldering or punch termination for quick and easy installation
- Standard cable can be used for each connector style
- Connectors can be front or rear mounted
- Low rear profile ideal for applications with minimal space
Applications
SC Simplex SM (Single Mode) feedthrough connectors are ideal for industrial and entertainment applications that require telecom and datacom connections via a 1U rack panel. The connectors can be mounted to a Ø24mm cutout panel, offering easy connection for a range of audio, video and data interface devices. SC Simplex SM connectors are commonly used to connect single mode fibre applications.
FAQs
What size XLR panel rack is this compatible with?
This connector is suitable for use with XLR panel racks with Ø24mm cutouts.
What size screw is required?
This connector requires M3 screws.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Series | FT |
Connector Type | SC |
Single/Multimode | Single Mode |
Simplex/Duplex | Simplex |
Insertion Loss | 0.3dB |
Colour | Black |