- RS-artikelnummer:
- 179-0054
- Tillv. art.nr:
- BF4-RX-14DS-0.5V(10)
- Tillverkare / varumärke:
- Hirose
Tillfälligt slut i lager – restorder för leverans 2024-11-27
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
115,581 kr
(exkl. moms)
144,476 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 10 | 115,581 kr | 1 155,81 kr |
20 - 40 | 108,536 kr | 1 085,36 kr |
50 - 90 | 102,289 kr | 1 022,89 kr |
100 - 490 | 96,622 kr | 966,22 kr |
500 + | 91,655 kr | 916,55 kr |
- RS-artikelnummer:
- 179-0054
- Tillv. art.nr:
- BF4-RX-14DS-0.5V(10)
- Tillverkare / varumärke:
- Hirose
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Hirose Fibre Optic Connector
The Hirose BF4M series, receiver plug connector is a receptacle micro that can enable optical transmission of data between boards that are incorporated in devices. It converts as an electrical signal that is received from the board by using a semiconductor component and transfer via optical fibre. This transmission achieved by a simplified electrical connection. The plug connector comes in black colour and is used for long-distance applications.
Features and Benefits
Electromagnetic noise free
High speed transmission
Operating temperature ranges between -10°C and 60°C
Optical signal transmissions rated up to 6.25Gbps
Signal transmissions with no EMI noise
High speed transmission
Operating temperature ranges between -10°C and 60°C
Optical signal transmissions rated up to 6.25Gbps
Signal transmissions with no EMI noise
Specifikationer
Attribute | Value |
---|---|
Series | BF4M |
Connector Type | Receptacle |
Colour | Black |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
- RS-artikelnummer:
- 179-0054
- Tillv. art.nr:
- BF4-RX-14DS-0.5V(10)
- Tillverkare / varumärke:
- Hirose