Eaton xEffect E-FAN Series Fan Filter, 166 x 156mm

Antal (1 enhet)*

1 881,60 kr

(exkl. moms)

2 352,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 881,60 kr

*vägledande pris

RS-artikelnummer:
240-209
Tillv. art.nr:
167308 FILT3-55
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Filter Type

Replacement Filter

Dimensions

166 x 156mm

Thickness

17mm

Series

xEffect E-FAN

COO (Country of Origin):
DE
The Eaton xEffect E-FAN Enclosure is engineered for superior performance in the realm of switch- and controlgear housing. Designed to accommodate advanced airflow management, it integrates seamlessly into electrical systems while ensuring robust protection against environmental factors. The enclosure is ideal for use in demanding settings, featuring a high ingress protection rating, making it suitable for various applications. With its lightweight construction yet durable form, the E-FAN Enclosure caters to professionals seeking reliable and effective enclosure solutions. Prepare for efficiency and excellence with this expertly crafted product that harmonises durability and functionality.

Constructed for optimal air circulation to enhance equipment lifespan
IP55 rating ensures superior protection against dust and splashes
Compact design allows for efficient use of space within electrical setups
Manufactured to conform with RoHS regulations, promoting sustainability
Compatible with a range of filter mats designed for enhanced filtration
Durable materials provide long-lasting reliability and performance

relaterade länkar