Eaton xEffect E-FAN Series Fan Filter, 170 x 170mm
- RS-artikelnummer:
- 240-207
- Tillv. art.nr:
- 167305 FILT3
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
294,56 kr
(exkl. moms)
368,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 294,56 kr |
*vägledande pris
- RS-artikelnummer:
- 240-207
- Tillv. art.nr:
- 167305 FILT3
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Filter Type | Replacement Filter | |
| Dimensions | 170 x 170mm | |
| Thickness | 17mm | |
| Series | xEffect E-FAN | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Filter Type Replacement Filter | ||
Dimensions 170 x 170mm | ||
Thickness 17mm | ||
Series xEffect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton xEffect E-FAN Enclosure represents a robust solution designed for switch and control gear applications, ensuring optimal performance in demanding environments. Engineered with precision, this enclosure accommodates a range of operational requirements while providing high levels of protection against external factors. Its advanced design incorporates a nonwoven filter pad that enhances airflow and filtration, crucial for maintaining internal temperatures. With dual ambient operating temperature thresholds, this enclosure supports versatility in various climatic conditions, making it ideal for industrial settings. The grey finish adds a sleek aesthetic, while compliance with IP54 standards guarantees durability in challenging environments. Ideal for professionals seeking reliable functionality without compromising on quality, this enclosure exemplifies the commitment to excellence that Eaton is known for.
Engineered for superior airflow management
Designed to withstand extreme temperatures
Complies with stringent IP54 protection standards
Offers long-lasting durability and performance
Provides easy integration into existing systems
Designed to withstand extreme temperatures
Complies with stringent IP54 protection standards
Offers long-lasting durability and performance
Provides easy integration into existing systems
relaterade länkar
- Eaton xEffect E-FAN Series Fan Filter, 166 x 156mm
- Pfannenberg 18611600031 Series Fan Filter for 170 x 170mm Fans
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
- Pfannenberg Fan Filter 170 x 170mm
- Eaton xEffect E-FAN Series Fan Filter, 119 x 119mm
- Eaton xEffect E-FAN Series Fan Filter, 87 x 87mm
- Eaton xEffect E-FAN Series Fan Filter, 216 x 216mm
- Eaton xEffect E-FAN Series Fan Filter, 116 x 108mm