Eaton xEffect E-FAN Series Fan Filter for 223 x 223mm Fans, Plastic Filter, Plastic Frame, 252 x 252 x 38mm
- RS-artikelnummer:
- 120-774
- Tillv. art.nr:
- 167302 EX-FILT4-5-55
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
770,76 kr
(exkl. moms)
963,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 770,76 kr |
*vägledande pris
- RS-artikelnummer:
- 120-774
- Tillv. art.nr:
- 167302 EX-FILT4-5-55
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Filter Type | Exit Filter | |
| Fan Size | 223 x 223mm | |
| Dimensions | 252 x 252 x 38mm | |
| Thickness | 38mm | |
| Frame Material | Plastic | |
| Filter Material | Plastic | |
| Series | xEffect E-FAN | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Filter Type Exit Filter | ||
Fan Size 223 x 223mm | ||
Dimensions 252 x 252 x 38mm | ||
Thickness 38mm | ||
Frame Material Plastic | ||
Filter Material Plastic | ||
Series xEffect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton Outlet filter is designed for use with xEffect E-FAN Enclosures Switch- & Control gear Enclosures. The filter class is G3, providing efficient filtration for the enclosure. With a grey colour and compact dimensions of 252mm x 252mm x 38mm, this filter is a practical addition to any electrical cabinet air conditioning system.
Made of durable plastic material for long lasting use
RoHS compliant for environmental sustainability
Filter class G3 provides efficient filtration for enclosure climate control
IP55 degree of protection ensures protection against dust and water ingres
RoHS compliant for environmental sustainability
Filter class G3 provides efficient filtration for enclosure climate control
IP55 degree of protection ensures protection against dust and water ingres
relaterade länkar
- Eaton xEffect E-FAN Series Fan Filter for 223 x 223mm Fans Plastic Frame, 252 x 252 x 38mm
- Pfannenberg Fan Filter for 223 x 223mm Fans 252 x 252mm
- Pfannenberg PFA Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg 11740003055 Series Fan Filter for 223 x 223mm Fans Thermoplastic Frame, 252 x 252 x 44mm
- Pfannenberg 11740001055 Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg PFA Series Filter Fan for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg PFA 40000 Series Fan Filter for 223 x 223mm Fans 252 x 252mm
- RS PRO Fan Filter for 255 x 255mm Fans 223 x 223mm