Finder 41 DPDT Effektrelä, Kretskort, 24V ac spolspänning / 8A dc
- RS-artikelnummer:
- 894-9420
- Distrelec artikelnummer:
- 301-58-615
- Tillv. art.nr:
- 41.52.8.024.0000
- Tillverkare / varumärke:
- Finder
Få en mängdrabatt
Lägg till 5 till för att spara 21,30 kr
Visa alternativ för volympriserAntal (1 enhet)*
88,48 kr
(exkl. moms)
110,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 29 enhet(er) från den 09 november 2026
- Dessutom levereras 32 enhet(er) från den 09 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Besparing |
|---|---|---|
| 1 - 4 | 88,48 kr | - |
| 5 - 9 | 84,22 kr | 21,30 kr |
| 10 + | 81,31 kr | 71,70 kr |
*vägledande pris
- RS-artikelnummer:
- 894-9420
- Distrelec artikelnummer:
- 301-58-615
- Tillv. art.nr:
- 41.52.8.024.0000
- Tillverkare / varumärke:
- Finder
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
| Varumärke | Finder | |
| Spolspänning | 24V ac | |
| Produkttyp | Effektrelä | |
| Kontaktkonfiguration | DPDT | |
| Typ av fäste | Kretskort | |
| Serie | 41 | |
| Switchspänning | 400V ac | |
| Terminaltyp | Kretskortsstift | |
| Omkopplingsström | 8A | |
| Längd | 29mm | |
| Höjd | 15.7mm | |
| Standarder/godkännanden | cULus, VDE, EAC, PCT, RINA, UL | |
| Bredd | 12.6mm | |
| Välj alla | ||
|---|---|---|
Varumärke Finder | ||
Spolspänning 24V ac | ||
Produkttyp Effektrelä | ||
Kontaktkonfiguration DPDT | ||
Typ av fäste Kretskort | ||
Serie 41 | ||
Switchspänning 400V ac | ||
Terminaltyp Kretskortsstift | ||
Omkopplingsström 8A | ||
Längd 29mm | ||
Höjd 15.7mm | ||
Standarder/godkännanden cULus, VDE, EAC, PCT, RINA, UL | ||
Bredd 12.6mm | ||
- COO (ursprungsland):
- IT
Finder 41 Series Power Relay, 24V AC Coil Voltage, 8A Switching Current - 41.52.8.024.0000
This power relay is a low-profile DPDT relay designed for PCB mounting applications. With a compact design measuring 29 x 12.6 x 15.7mm, it operates on a coil voltage of 24V AC and is capable of handling a switching current of 8A. This relay is ideally suited for a variety of industrial and automation needs, enhancing control and efficiency in electronic circuits.
Features & Benefits
• Crafted with silver alloy contacts for improved conductivity
• Offers high isolation of 6kV between coil and contacts
• Suitable for use in temperatures ranging from -40°C to +70°C
• Designed with a life cycle of up to 60,000 operations
• Compact dimensions make it easy to integrate into PCB layouts
• Dual pole configuration enhances versatility for various applications
Applications
• Utilised in building automation systems for efficient control
• Preferred in industrial robotics for reliable actuation
• Applied in timers and lighting control for automation tasks
• Effective for door and gate openers in security systems
• Commonly used in vending machines to manage operational cycles
What type of mounting options does it support?
It can be mounted directly onto the PCB or via compatible sockets, providing flexibility in installation.
How does the relay perform at extreme temperatures?
It operates effectively between -40°C and +70°C, ensuring reliability in diverse environmental conditions.
What are the electrical characteristics regarding voltage and current?
It can switch up to 400V AC and 110V DC, with a maximum switching current of 15A, making it suitable for high-voltage applications.
What kind of load can it handle?
This relay can manage resistive loads up to 2000 VA under AC1 and has a rated load of 600 VA for AC15 applications.
How do the contact materials benefit performance?
The use of silver alloy contacts ensures enhanced durability and lower contact resistance, improving overall relay efficiency and lifespan.
Relaterade länkar
- Finder 41 DPDT Effektrelä, Kretskort, 48V dc spolspänning / 8A dc
- Finder 41 DPDT Effektrelä, Kretskort, 12V dc spolspänning / 8A dc
- Finder 41 DPDT Effektrelä, Kretskort, 230V ac spolspänning / 8A dc
- Finder 41 DPDT Effektrelä, Kretskort, 6V dc spolspänning / 8A dc
- Finder 41 DPDT Relä, Kretskort, 24V dc spolspänning / 8A dc
- Finder 40 DPDT Effektrelä, Kretskort, 24V dc spolspänning / 8A dc
- Finder 40 DPDT Effektrelä, Kretskort, 24V ac spolspänning / 8A dc
- Finder 46 DPDT Effektrelä, Kretskort, 24V ac spolspänning / 8A dc