Finder 56 2 CO Effektrelä, Instick, 230V ac spolspänning / 12A dc
- RS-artikelnummer:
- 257-7395
- Tillv. art.nr:
- 563282300000
- Tillverkare / varumärke:
- Finder
Antal (1 enhet)*
167,22 kr
(exkl. moms)
209,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 18 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 167,22 kr |
*vägledande pris
- RS-artikelnummer:
- 257-7395
- Tillv. art.nr:
- 563282300000
- Tillverkare / varumärke:
- Finder
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
| Varumärke | Finder | |
| Spolspänning | 230V ac | |
| Produkttyp | Effektrelä | |
| Kontaktkonfiguration | 2 CO | |
| Typ av fäste | Instick | |
| Serie | 56 | |
| Omkopplingsström | 12A | |
| Omkoppling AC-spänning | 400V ac | |
| Minsta arbetsstemperatur | -40°C | |
| Växling av ström | 3kVA | |
| Maximal arbetstemperatur | 70°C | |
| Spolresistans | 17kΩ | |
| Standarder/godkännanden | CSA, UKCA, CE, EAC, ENEC 03 | |
| Bredd | 20.7mm | |
| Längd | 27.7mm | |
| Spoleffekt | 1.5VA | |
| Höjd | 44.2mm | |
| Kontaktmaterial | Silver nickellegering | |
| Välj alla | ||
|---|---|---|
Varumärke Finder | ||
Spolspänning 230V ac | ||
Produkttyp Effektrelä | ||
Kontaktkonfiguration 2 CO | ||
Typ av fäste Instick | ||
Serie 56 | ||
Omkopplingsström 12A | ||
Omkoppling AC-spänning 400V ac | ||
Minsta arbetsstemperatur -40°C | ||
Växling av ström 3kVA | ||
Maximal arbetstemperatur 70°C | ||
Spolresistans 17kΩ | ||
Standarder/godkännanden CSA, UKCA, CE, EAC, ENEC 03 | ||
Bredd 20.7mm | ||
Längd 27.7mm | ||
Spoleffekt 1.5VA | ||
Höjd 44.2mm | ||
Kontaktmaterial Silver nickellegering | ||
RoHS-status: Undantagen
Finder Series 56 Power Relay, 230V AC Coil Voltage, 12A Switching Current - 563282300000
This power relay is a robust electrical component designed for demanding applications. With a coil voltage of 230V AC, it operates efficiently across various environments, showcasing exceptional versatility. This miniature power relay features a DPDT configuration and is capable of handling switching currents of up to 12A, making it suitable for a wide range of industrial and automation uses.
Features & Benefits
• High voltage capability of up to 400V AC improves operational flexibility
• Meets industrial relay standards, ensuring reliable performance
• Plug-in mounting type simplifies installation and replacement
• Offers single coil operation for efficient power management
• High electrical life rated at 100,000 cycles enhances durability
• Compact design enables use in space-constrained applications
Applications
• Utilised in vending machines for precise control
• Implemented in industrial furnaces to manage electric power
• Incorporated in control panels for efficient power distribution
• Used for the management of industrial motors in automation
• Employed in circuit breakers and switches for enhanced safety
Finder Power-reläet har hög kapacitet för växling av DC-belastning. Den har kadmiumfritt kontaktmaterial. Förstärkt isolering mellan spole och kontakter enligt EN 60335-1, med 6 mm spelrum och 8 mm krypåldersavstånd.
What is the maximum switching voltage and current capability of this component?
DC-spolar
Plug-in-montering
It can handle a maximum switching voltage of 400V AC and a peak current of 20A, ensuring it meets the demands of high-power applications.
How does its coil power specification affect operation?
The relay consumes 1.5VA of coil power, allowing efficient operation while maintaining low energy consumption during activation.
What kind of protection does it provide for electrical circuits?
The insulation between the coil and contacts is rated at 4kV, ensuring effective protection against voltage surges and enhancing safety during operation.
What are the temperature limitations for this relay?
It operates within a temperature range of -40°C to +70°C, making it suitable for a variety of environments and applications.
Can this relay be integrated with other electrical components easily?
Yes, the plug-in terminal type allows for easy integration with various electrical relay components, facilitating simple upgrades and system assembly.
Relaterade länkar
- Finder 56 2 CO Effektrelämodul, 230V ac spolspänning / 12A dc
- Finder 56 4 CO Effektrelämodul, 230V ac spolspänning / 12A dc
- Finder 56 DPDT Effektrelä 230V spolspänning / 12A dc
- Finder 56 4PDT Effektrelä, 230V ac spolspänning / 12A dc
- Finder 56 DPDT Effektrelä, 230V ac spolspänning / 12A dc
- Finder 56 2 CO Relä 230V ac spolspänning / 12A dc
- Finder 56 4PDT Effektrelä 230V ac spolspänning / 12A dc
- Finder 56 DPDT Effektrelä 230V ac spolspänning / 12A dc