Finder Plug In Relay, 48V ac Coil, 7A Switching Current
- RS-artikelnummer:
- 248-1488
- Tillv. art.nr:
- 551480480000
- Tillverkare / varumärke:
- Finder
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 248-1488
- Tillv. art.nr:
- 551480480000
- Tillverkare / varumärke:
- Finder
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Varumärke | Finder | |
| Välj alla | ||
|---|---|---|
Varumärke Finder | ||
- COO (ursprungsland):
- IT
Finder Series 55 Relay, 4PDT Contact Configuration, 7A Switching Current - 551480480000
This relay is suitable for efficient switching across various industrial applications, featuring a coil voltage of 48V AC and a 4PDT contact configuration that ensures dependable control of electrical circuits. Its construction adheres to EAC standards, making it apt for automation and other environments. This versatility is beneficial for professionals in electronics and mechanical fields.
Features & Benefits
• Maximum switching current support of 7A
• Durable AgNi contact material
• Life expectancy of 150,000 cycles for longevity
• Effective performance in temperatures from -40 to 85°C
• PCB mount design for straightforward integration into systems
Applications
• Control of machinery in automation equipment
• Circuit management for electronic devices
• Enhancing operations in industrial machinery
• Reliable electrical switching in control panels
What is the average life cycle of this component?
It offers a life expectancy of 150,000 cycles.
Can it operate in extreme temperatures?
Yes, it functions effectively between -40°C and 85°C.
What current rating can it handle?
It supports a maximum switching current of 7 A.