Finder Effektrelä 65 Series, SPST, Fläns montering
- RS-artikelnummer:
- 245-2059
- Tillv. art.nr:
- 65.31.9.012.0300
- Tillverkare / varumärke:
- Finder
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
165,98 kr
(exkl. moms)
207,48 kr
(inkl. moms)
- RS-artikelnummer:
- 245-2059
- Tillv. art.nr:
- 65.31.9.012.0300
- Tillverkare / varumärke:
- Finder
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
| Varumärke | Finder | |
| Produkttyp | Effektrelä | |
| Serie | 65 Series | |
| Kontaktkonfiguration | SPST | |
| Typ av fäste | Fläns | |
| Höjd | 36.5 mm | |
| Längd | 62.2 mm | |
| Maximal arbetstemperatur | 75 °C | |
| Minsta arbetsstemperatur | -40 °C | |
| Standarder/godkännanden | CCC, CSA, CULus, EAC, VDE | |
| Terminaltyp | Snabbkoppling | |
| Välj alla | ||
|---|---|---|
Varumärke Finder | ||
Produkttyp Effektrelä | ||
Serie 65 Series | ||
Kontaktkonfiguration SPST | ||
Typ av fäste Fläns | ||
Höjd 36.5 mm | ||
Längd 62.2 mm | ||
Maximal arbetstemperatur 75 °C | ||
Minsta arbetsstemperatur -40 °C | ||
Standarder/godkännanden CCC, CSA, CULus, EAC, VDE | ||
Terminaltyp Snabbkoppling | ||
- COO (ursprungsland):
- IT
Finder 65 Series Power Relay, 12V DC Coil Voltage, 30A Switching Current - 65.31.9.012.0300
This power relay is a highly efficient component designed for diverse applications in automation and industrial settings. Featuring a compact design with dimensions of 32.2x57.2x36.5mm, this relay operates with a coil voltage of 12V DC. Constructed with high-quality AgNi contact material, it is capable of switching up to 30A and can handle an impressive maximum switching power of 7.5kVA, making it ideal for demanding electrical tasks.
Features & Benefits
• SPST configuration ensures reliable single-pole operation
• Flange mount design for straightforward installation
• Quick connect terminals facilitate easy wiring
• Supports high voltage with an isolation level of 4kV
• Endures 50,000 cycles, ensuring long-lasting performance
Applications
• Utilised in industrial washing machines for efficient control
• Ideal for powering burners, boilers, and furnaces
• Suitable for jacuzzis and hot tub systems
• Employed in power and backup generators
• Functions effectively in controlling industrial motors
What current ratings can these relays handle during operation?
The relays are rated for a maximum switching current of 30A, which is suitable for various industrial applications.
How does the quick connect feature enhance usability?
The quick connect terminals allow for swift installation and replacement, reducing downtime and improving efficiency in circuit assembly.
What environments are these relays designed for?
They are built to operate within a temperature range of -40°C to +75°C, making them suitable for both cold and hot environments.
Can these relays be employed for both AC and DC applications?
Yes, they can be used across various applications involving both AC and DC voltages, providing versatility in use.
What is the significance of the 4kV isolation rating?
The 4 kV isolation between the coil and contacts ensures enhanced safety and reliability, protecting against voltage spikes and potential electrical hazards.
65 Series Industrial Relay
Cover incorporates mounting brackets
Faston 250 (6.3x0.8mm) terminals
Contact Material: AgCdO
Isolation Coil To Contact 4000V (1.2/50μs)
H 51.5,W 32.5,D 36.5
Operating Temperature: -40°C to +50°C
Approvals
UL recognised component for Canada and US, VDE