Eaton Distributionsblock 600 V ac, 600V dc 380A, Grå
- RS-artikelnummer:
- 228-976
- Tillv. art.nr:
- PDBFS330
- Tillverkare / varumärke:
- Eaton
Antal (1 förpackning med 2 enheter)*
4 883,20 kr
(exkl. moms)
6 104,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Tillfälligt slut
- Leverans från den 04 januari 2027
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 4 883,20 kr | 2 441,60 kr |
*vägledande pris
- RS-artikelnummer:
- 228-976
- Tillv. art.nr:
- PDBFS330
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Distributionsblock | |
| Ström | 380A | |
| IP-klassning | IP20 | |
| Spänning | 600V ac, 600V ac | |
| Minsta arbetsstemperatur | -20°C | |
| Färg | Grå | |
| Serie | PDBFS | |
| Bredd | 1.58in | |
| Maximal arbetstemperatur | 120°C | |
| Höjd | 2.98in | |
| Längd | 4.63in | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Distributionsblock | ||
Ström 380A | ||
IP-klassning IP20 | ||
Spänning 600V ac, 600V ac | ||
Minsta arbetsstemperatur -20°C | ||
Färg Grå | ||
Serie PDBFS | ||
Bredd 1.58in | ||
Maximal arbetstemperatur 120°C | ||
Höjd 2.98in | ||
Längd 4.63in | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- MX
The Eaton Bussmann series PDBFS power distribution block is engineered for optimal performance in various electrical applications. This innovative device offers exceptional versatility, featuring a robust design that is both finger-safe and reliable. With a maximum rating of 600 Vac and 600 Vdc, it ensures efficient power distribution while maintaining rigorous safety standards. The PDBFS series integrates advanced materials like tin-plated aluminium connectors, promising durability and superb conductivity. Designed for panel mounting, it is an ideal solution for professionals seeking a compact and easy-to-install power distribution option. Additionally, it boasts compliance with RoHS standards, signifying Eaton's commitment to environmental responsibility.
Finger-safe design enhances user safety during installations
IP-20 ratings ensure protection against solid objects larger than 12
5 mm
Versatile panel mounting simplifies installation in various settings
Durable tin-plated aluminium connectors ensure long-lasting performance
High short-circuit ratings provide dependable protection for connected equipment
Compliant with RoHS standards, reflecting commitment to eco-friendly practices
Comprehensive support and resources available for further technical data
Relaterade länkar
- Eaton Distributionsblock 600 V ac, 600V dc 175A, Grå
- Allen Bradley Distributionsblock, 3-polig 600V 380A, Svart
- Eaton Distributionsblock 600V 420A, Svart
- Entrelec Distributionsblock, 8-polig 600V 80A, Grå
- Entrelec Distributionsblock, 11-polig 600V 125A, Grå
- Entrelec Distributionsblock, 11-polig 600V 160A, Grå
- Eaton Säkringshållare, 30A CHCC 1 polen Eaton Bussmann 600 V ac, 600V dc
- Eaton Säkringshållare, 100A 0.001x0.001x0.001 in TCFH 600 V ac, 600V dc 1 polen